Fastron PISG-330M-01 technical specifications.
| DC Resistance (DCR) | 510mR |
| Length | 6.86mm |
| Material | Steel |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 510mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron PISG-330M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.