Fastron PIST-802K-04 technical specifications.
| Core Material | Ferrite |
| DC Current | 260mA |
| DC Resistance (DCR) | 8R |
| Depth | 15.2mm |
| Inductance | 8mH |
| Length | 18.7mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 410kHz |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron PIST-802K-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.