Fastron SMB/002-999X-01 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 15mR |
| Frequency | 100MHz |
| Height | 2.65mm |
| Impedance | 100R |
| Length | 8.75mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | SMB/002 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMB/002-999X-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
