Fastron SMCC-101J-20 technical specifications.
| Inductance | 100uH |
| Q Factor | 30 |
| Self Resonant Frequency | 5MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-101J-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.