Fastron SMCC-150K-31 technical specifications.
| Inductance | 15uH |
| Q Factor | 50 |
| Self Resonant Frequency | 20MHz |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-150K-31 to view detailed technical specifications.
No datasheet is available for this part.