Fastron SMCC-180K-02 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 670mR |
| Inductance | 18uH |
| Length | 9.5mm |
| Material | Steel |
| Q Factor | 50 |
| Resistance | 670mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 50MHz |
| Self Resonant Frequency | 17MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-180K-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.