
This ferrite core inductor from Fastron features a current rating of 1.03A and a DC resistance of 220mR. It has an inductance of 1.8uH and a Q factor of 55. The inductor is RoHS compliant and has a self resonant frequency of 155MHz. It is available in an axial termination package.
Fastron SMCC-1R8K-02 technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.03A |
| DC Resistance (DCR) | 220mR |
| Inductance | 1.8uH |
| Q Factor | 55 |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 155MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-1R8K-02 to view detailed technical specifications.
No datasheet is available for this part.