Fastron SMCC-221J-02 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Inductance | 220uH |
| Length | 9.5mm |
| Material | Steel |
| Q Factor | 70 |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 70MHz |
| Self Resonant Frequency | 3.7MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-221J-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.