Fastron SMCC-392J-31 technical specifications.
| Inductance | 3.9mH |
| Q Factor | 40 |
| Self Resonant Frequency | 800kHz |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-392J-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.