Fastron SMCC-3R3K-00 technical specifications.
| Inductance | 3.3uH |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 115MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron SMCC-3R3K-00 to view detailed technical specifications.
No datasheet is available for this part.