Fastron SMCC-560J-01 technical specifications.
| Package/Case | Axial |
| Inductance | 56uH |
| Length | 9.5mm |
| Material | Steel |
| Max DC Current | 430mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Resistance | 1.23R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 40MHz |
| Self Resonant Frequency | 7MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-560J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.