Fastron SMCC-560J-50 technical specifications.
| Inductance | 56uH |
| Q Factor | 40 |
| Self Resonant Frequency | 7MHz |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-560J-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.