Fastron SMCC-561J-20 technical specifications.
| Inductance | 560uH |
| Q Factor | 60 |
| Self Resonant Frequency | 2MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-561J-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.