Fastron SMCC-5R6K-50 technical specifications.
| Inductance | 5.6uH |
| Q Factor | 60 |
| Self Resonant Frequency | 85MHz |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-5R6K-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.