Fastron SMCC-6R8K-02 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 510mR |
| Inductance | 6.8uH |
| Length | 9.5mm |
| Material | Steel |
| Q Factor | 65 |
| Resistance | 510mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 65MHz |
| Self Resonant Frequency | 75MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-6R8K-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.