Fastron SMCC-820J-50 technical specifications.
| Inductance | 82uH |
| Q Factor | 35 |
| Self Resonant Frequency | 6MHz |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-820J-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.