Fastron SMCC-821J-02 technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Inductance | 820uH |
| Q Factor | 55 |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-821J-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.