Fastron SMCC/N-120K-32 technical specifications.
| Inductance | 12uH |
| Q Factor | 50 |
| Self Resonant Frequency | 30MHz |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC/N-120K-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.