Fastron SMCC/N-152J-02 technical specifications.
| Inductance | 1.5mH |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.25MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron SMCC/N-152J-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.