Fastron SMCC/N-1R0K-20 technical specifications.
| Inductance | 1uH |
| Q Factor | 45 |
| Self Resonant Frequency | 205MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC/N-1R0K-20 to view detailed technical specifications.
No datasheet is available for this part.