Fastron SMCC/N-220J-00 technical specifications.
| Inductance | 22uH |
| Length | 9.5mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | 23 |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron SMCC/N-220J-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.