Fastron SMCC/N-272J-20 technical specifications.
| Inductance | 2.7mH |
| Q Factor | 40 |
| Self Resonant Frequency | 1MHz |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC/N-272J-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.