Fastron SMCC/N-331K-00 technical specifications.
| Diameter | 4mm |
| Inductance | 330uH |
| Length | 9.5mm |
| Max DC Current | 190mA |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.7MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron SMCC/N-331K-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.