Fastron SMCC/N-3R3K-02 technical specifications.
| Inductance | 3.3uH |
| Q Factor | 60 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 115MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC/N-3R3K-02 to view detailed technical specifications.
No datasheet is available for this part.