Fastron SMCC/N-3R9K-00 technical specifications.
| Inductance | 3.9uH |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 105MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron SMCC/N-3R9K-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.