Fastron SMCC/N-3R9K-31 technical specifications.
| Inductance | 3.9uH |
| Q Factor | 60 |
| Self Resonant Frequency | 105MHz |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC/N-3R9K-31 to view detailed technical specifications.
No datasheet is available for this part.