Fastron SMCC/N-R33M-50 technical specifications.
| Inductance | 330nH |
| Q Factor | 45 |
| Self Resonant Frequency | 250MHz |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC/N-R33M-50 to view detailed technical specifications.
No datasheet is available for this part.