Fastron SMCC/N-R39M-00 technical specifications.
| Inductance | 390nH |
| Max DC Current | 1.3A |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 230MHz |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Fastron SMCC/N-R39M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.