Fastron SMCC-R10M-50 technical specifications.
| Inductance | 100nH |
| Q Factor | 45 |
| Self Resonant Frequency | 380MHz |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-R10M-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.