Fastron SMCC-R12M-01 technical specifications.
| Inductance | 120nH |
| Max DC Current | 1.55A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 360MHz |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-R12M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.