Fastron SMCC-R12M-20 technical specifications.
| Inductance | 120nH |
| Q Factor | 45 |
| Self Resonant Frequency | 360MHz |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-R12M-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.