Fastron SMCC-R18M-02 technical specifications.
| Core Material | Phenolic |
| DC Resistance (DCR) | 100mR |
| Inductance | 180nH |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 320MHz |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-R18M-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.