Fastron SMCC-R39M-31 technical specifications.
| Inductance | 390nH |
| Q Factor | 45 |
| Self Resonant Frequency | 230MHz |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-R39M-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.