Fastron SMCC-R47M-02 technical specifications.
| Core Material | Phenolic |
| DC Resistance (DCR) | 140mR |
| Inductance | 470nH |
| Length | 9.5mm |
| Material | Resin |
| Q Factor | 45 |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 45MHz |
| Self Resonant Frequency | 220MHz |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-R47M-02 to view detailed technical specifications.
No datasheet is available for this part.