
This inductor features a phenolic core with a DC resistance of 160mR and an inductance of 680nH. It measures 9.5mm in length and has an axial termination. The inductor is RoHS compliant and has a Q factor of 45. It operates at a self resonant frequency of 200MHz and a sample rate of 45MHz.
Fastron SMCC-R68M-02 technical specifications.
| Core Material | Phenolic |
| DC Resistance (DCR) | 160mR |
| Inductance | 680nH |
| Length | 9.5mm |
| Material | Resin |
| Q Factor | 45 |
| Resistance | 160mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 45MHz |
| Self Resonant Frequency | 200MHz |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SMCC-R68M-02 to view detailed technical specifications.
No datasheet is available for this part.
