Fastron SSSC/B-170M-00 technical specifications.
| Inductance | 17uH |
| Length | 24mm |
| Max DC Current | 2A |
| Package Quantity | 400 |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron SSSC/B-170M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.