
This ferrite inductor features a radial package with a 5.5mm lead pitch and a maximum operating temperature of 115°C. It has a DC current rating of 500mA and a DC resistance of 75MR. The inductor's inductance is 10uH, with a tolerance of 20%. It is available in bulk packaging and has a minimum operating temperature of -55°C.
Fastron TLC/0.5A-100M-00 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 75MR |
| Depth | 6.5mm |
| Inductance | 10uH |
| Lead Pitch | 5.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 115°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron TLC/0.5A-100M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.