Fastron TLC/0.5A-102M-00 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 786MR |
| Depth | 8.5mm |
| Inductance | 1mH |
| Lead Pitch | 7mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 115°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron TLC/0.5A-102M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.