
This ferrite radial inductor has a maximum operating temperature of 115°C and a minimum operating temperature of -55°C. It features a DC current rating of 500mA and a DC resistance of 220MR. The inductor is packaged in bulk and has a lead pitch of 5.5mm and a lead/base style of radial. It is not radiation hardened and does not meet military standards.
Fastron TLC/0.5A101M00 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 220MR |
| Depth | 6.5mm |
| Inductance | 100uH |
| Lead Pitch | 5.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 115°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron TLC/0.5A101M00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.