
The TLC/10A-100M-00 is a ferrite radial inductor with a maximum operating current of 10A and a DC resistance of 5.5MR. It has an inductance of 10uH and a tolerance of 20%. The inductor is available in a radial package with a lead pitch of 14mm and is suitable for use in temperatures ranging from -55°C to 115°C.
Fastron TLC/10A-100M-00 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 10A |
| DC Resistance (DCR) | 5.5MR |
| Depth | 16mm |
| Inductance | 10uH |
| Lead Pitch | 14mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 115°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron TLC/10A-100M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
