The TLC/10A-470M-00 is a radial inductor from Fastron with a ferrite core and a maximum operating temperature of 115°C. It has a DC current rating of 10A and a DC resistance of 13.5MR. The inductor measures 19mm in depth and has a tolerance of 20%. It is available in bulk packaging and is not radiation hardened.
Fastron TLC/10A-470M-00 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 10A |
| DC Resistance (DCR) | 13.5MR |
| Depth | 19mm |
| Inductance | 47uH |
| Lead/Base Style | Radial |
| Max Operating Temperature | 115°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron TLC/10A-470M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.