Fastron TLC/1A-221M-00 technical specifications.
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 192MR |
| Depth | 8.5mm |
| Inductance | 220uH |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 115°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Packaging | Bulk |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron TLC/1A-221M-00 to view detailed technical specifications.
No datasheet is available for this part.