FCT Electronic FDT09SG2M-K1019 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2+2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for FCT Electronic FDT09SG2M-K1019 to view detailed technical specifications.
No datasheet is available for this part.