FCT Electronic FL25S7-K121 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for FCT Electronic FL25S7-K121 to view detailed technical specifications.
No datasheet is available for this part.