FCT Electronic FM13W3S-K121 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for FCT Electronic FM13W3S-K121 to view detailed technical specifications.
No datasheet is available for this part.