FCT Electronic FM3W3S-K121 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for FCT Electronic FM3W3S-K121 to view detailed technical specifications.
No datasheet is available for this part.