FCT Electronic FM7W2P-K120 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for FCT Electronic FM7W2P-K120 to view detailed technical specifications.
No datasheet is available for this part.