FCT Electronic FMX003P102 technical specifications.
| Max Operating Temperature | 135 |
| Min Operating Temperature | -55 |
| Insulator Material | PBTP/PI/PTFE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for FCT Electronic FMX003P102 to view detailed technical specifications.
No datasheet is available for this part.