FCT Electronic FMX006S102 technical specifications.
| Max Operating Temperature | 135 |
| Min Operating Temperature | -55 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for FCT Electronic FMX006S102 to view detailed technical specifications.
No datasheet is available for this part.