FCT Electronic FWDRM50S technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYETHYLENE POLYESTER |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1200VAC |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 31u |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for FCT Electronic FWDRM50S to view detailed technical specifications.
No datasheet is available for this part.